Part Details for MDI-3001-S15PA by Modular Devices Inc
Overview of MDI-3001-S15PA by Modular Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MDI-3001-S15PA
MDI-3001-S15PA CAD Models
MDI-3001-S15PA Part Data Attributes
|
MDI-3001-S15PA
Modular Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MDI-3001-S15PA
Modular Devices Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC PACKAGE-10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MODULAR DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CDMA-P10 | |
Length | 49.53 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 15.1 V | |
Output Voltage-Min | 14.9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.583 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 34.29 mm |