MDG069P-FCH315-C
Cristek Interconnects Inc
Description: D MICROMINIATURE CONNECTOR,

Overview of MDG069P-FCH315-C by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MDG069P-FCH315-C by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDG069P-FCH315-C by Cristek Interconnects Inc

MDG069P-FCH315-C
Cristek Interconnects Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.7 inch
Body Depth
0.224 inch
Body Length
2.082 inch
Body/Shell Style
PLUG
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
69
Wire Size-Max
24 AWG
Want to compare parts?
  1. MDG069P-FCH315-C
    Cristek Interconnects Inc
    D MICROMINIATURE CONNECTOR,
    VS

Alternate Parts for MDG069P-FCH315-C

This table gives cross-reference parts and alternative options found for MDG069P-FCH315-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDG069P-FCH315-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDG069P-FAH315-C 69 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, PLUG, Cristek Interconnects Inc MDG069P-FCH315-C vs MDG069P-FAH315-C
MDG069P-FEH315-C 69 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, PLUG, Cristek Interconnects Inc MDG069P-FCH315-C vs MDG069P-FEH315-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDG069P-FCH315-C by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDG069P-FCH315-C by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MDG069P-FCH315-C would you like to use for your alert(s)?
  • Please alert me when MDG069P-FCH315-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDG069P-FCH315-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDG069P-FCH315-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDG069P-FCH315-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDG069P-FCH315-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDG069P-FCH315-C by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: