Datasheets
MDG069P-EAS024 by: Cristek Interconnects Inc

D MICROMINIATURE CONNECTOR,

Part Details for MDG069P-EAS024 by Cristek Interconnects Inc

Overview of MDG069P-EAS024 by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MDG069P-EAS024

MDG069P-EAS024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDG069P-EAS024 Part Data Attributes

MDG069P-EAS024 Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
MDG069P-EAS024 Cristek Interconnects Inc D MICROMINIATURE CONNECTOR,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.7 inch
Body Depth 0.224 inch
Body Length 2.082 inch
Body/Shell Style PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Termination Type WIRE
Total Number of Contacts 69
Wire Size-Max 28 AWG

Alternate Parts for MDG069P-EAS024

This table gives cross-reference parts and alternative options found for MDG069P-EAS024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDG069P-EAS024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDG069P-EES024 69 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, PLUG, Cristek Interconnects Inc MDG069P-EAS024 vs MDG069P-EES024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDG069P-EAS024 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDG069P-EAS024 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MDG069P-EAS024 would you like to use for your alert(s)?
  • Please alert me when MDG069P-EAS024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDG069P-EAS024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDG069P-EAS024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDG069P-EAS024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDG069P-EAS024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDG069P-EAS024 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: