Datasheets
MDG015S-EET212 by: Cristek Interconnects Inc

D Microminiature Connector, 15 Contact(s), Female, Receptacle,

Part Details for MDG015S-EET212 by Cristek Interconnects Inc

Overview of MDG015S-EET212 by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MDG015S-EET212

MDG015S-EET212 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDG015S-EET212 Part Data Attributes

MDG015S-EET212 Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
MDG015S-EET212 Cristek Interconnects Inc D Microminiature Connector, 15 Contact(s), Female, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.657 inch
Body Depth 0.224 inch
Body Length 1.284 inch
Body/Shell Style RECEPTACLE
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish GOLD
Shell Material ALUMINUM ALLOY
Shell Size B
Termination Type WIRE
Total Number of Contacts 15
Wire Size-Max 24 AWG

Alternate Parts for MDG015S-EET212

This table gives cross-reference parts and alternative options found for MDG015S-EET212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDG015S-EET212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDG015S-EAT212 D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG015S-EET212 vs MDG015S-EAT212
MDG015S-EEG212 D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG015S-EET212 vs MDG015S-EEG212
MDG015S-EBT212 D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG015S-EET212 vs MDG015S-EBT212
MDG015S-EDT212 D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG015S-EET212 vs MDG015S-EDT212
MDG015S-EDG212 D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG015S-EET212 vs MDG015S-EDG212
MDG015S-ECG212 D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc MDG015S-EET212 vs MDG015S-ECG212
Part Number Description Manufacturer Compare
DCDH15S4C31.0BN D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15S4C31.0BN
DCDH15S5C41.0BN D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15S5C41.0BN
DCDH15SSC31.0BN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15SSC31.0BN
DCDH15S4C41.0B D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15S4C41.0B
DCDH15S5C41.0B D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15S5C41.0B
DCDH15SSC31.0B D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15SSC31.0B
DCDH15SSC41.0B D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions MDG015S-EET212 vs DCDH15SSC41.0B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDG015S-EET212 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDG015S-EET212 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MDG015S-EET212 would you like to use for your alert(s)?
  • Please alert me when MDG015S-EET212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDG015S-EET212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDG015S-EET212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDG015S-EET212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDG015S-EET212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDG015S-EET212 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: