Part Details for MDFRPG-TTL-25J by Engineered Components Co
Overview of MDFRPG-TTL-25J by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Part Details for MDFRPG-TTL-25J
MDFRPG-TTL-25J CAD Models
MDFRPG-TTL-25J Part Data Attributes
|
MDFRPG-TTL-25J
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
MDFRPG-TTL-25J
Engineered Components Co
Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, Hybrid, J LEAD, MODULE-8/5
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | SOIC | |
Package Description | SOJ, SMDIP5/8,.44 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-XDSO-J5 | |
Length | 12.7 mm | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Equivalence Code | SMDIP5/8,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.239 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 25 ns | |
Width | 10.795 mm |