Datasheets
MDFDPGM-TTL-35-10G by: Engineered Components Co

Pulse Generator Delay Line, 1-Func, 1-Tap, True Output, TTL, GULLWING, MODULE-8/4

Part Details for MDFDPGM-TTL-35-10G by Engineered Components Co

Overview of MDFDPGM-TTL-35-10G by Engineered Components Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ5480J Rochester Electronics LLC Adder/Subtractor, TTL, CDIP14,
5480FM Rochester Electronics LLC 5480 - Multiplier, TTL, CDFP14
9317CDC Rochester Electronics LLC 9317 - Decoder/Driver, TTL, CDIP16

Part Details for MDFDPGM-TTL-35-10G

MDFDPGM-TTL-35-10G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDFDPGM-TTL-35-10G Part Data Attributes

MDFDPGM-TTL-35-10G Engineered Components Co
Buy Now Datasheet
Compare Parts:
MDFDPGM-TTL-35-10G Engineered Components Co Pulse Generator Delay Line, 1-Func, 1-Tap, True Output, TTL, GULLWING, MODULE-8/4
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ENGINEERED COMPONENTS CO
Part Package Code SOIC
Package Description SOP,
Pin Count 4
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature DELAYED PULSE GENERATOR, DELAY = 35NS; OUTPUT PULSE WIDTH TOL. = +-1NS; MAX RISE TIME CAPTURED
Family F
JESD-30 Code R-XDSO-G4
Length 12.7 mm
Logic IC Type PULSE GENERATOR DELAY LINE
Number of Functions 1
Number of Taps/Steps 1
Number of Terminals 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code SOP
Package Equivalence Code GWDIP4/8,.5
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Programmable Delay Line NO
Qualification Status Not Qualified
Seated Height-Max 7.239 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Delay-Nom (td) 35 ns
Width 10.795 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDFDPGM-TTL-35-10G by Engineered Components Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDFDPGM-TTL-35-10G by Engineered Components Co

Select Manufacturer
Which Manufacturer of MDFDPGM-TTL-35-10G would you like to use for your alert(s)?
  • Please alert me when MDFDPGM-TTL-35-10G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDFDPGM-TTL-35-10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDFDPGM-TTL-35-10G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDFDPGM-TTL-35-10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDFDPGM-TTL-35-10G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDFDPGM-TTL-35-10G by Engineered Components Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: