Part Details for MDF7-5S-2.54DSA(56) by Hirose Electric Co Ltd
Overview of MDF7-5S-2.54DSA(56) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-5S-2.54DSA(56)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7773
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-5S-2.54DSA(56) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
H126273-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
219 In Stock |
|
$0.7000 / $1.9100 | Buy Now |
DISTI #
MDF7-5S-2.54DSA(56
|
Avnet Americas | Connector Socket Strip 5 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-5S-2.54DSA(56) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
798-MDF75S254DSA56
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5P SNG ROW RECEPT STRT T/H BTM ENT CON RoHS: Compliant | 333 |
|
$0.7350 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.7810 | Buy Now |
DISTI #
HIRMDF7-5S-2.54DSA(56)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0000 / $1.2800 | Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.7330 / $1.0880 | Buy Now |
DISTI #
70730079
|
Verical | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2301 | Americas - 1886 |
|
$0.5306 / $0.5928 | Buy Now |
|
Quest Components | 1508 |
|
$0.6353 / $1.8150 | Buy Now | |
DISTI #
000000000003979246
|
Sager | Board to Board & Mezzanine Connectors 5P SNG ROW RECEPT STRT T/H BTM ENT CON Min Qty: 100 | 0 |
|
$0.8000 / $1.0700 | Buy Now |
Part Details for MDF7-5S-2.54DSA(56)
MDF7-5S-2.54DSA(56) CAD Models
MDF7-5S-2.54DSA(56) Part Data Attributes
|
MDF7-5S-2.54DSA(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-5S-2.54DSA(56)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MDF7-5S-2.54DSA(56)
This table gives cross-reference parts and alternative options found for MDF7-5S-2.54DSA(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDF7-5S-2.54DSA(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDF7-5S-2.54DSA(96) | Board Connector, | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(56) vs MDF7-5S-2.54DSA(96) |
MDF7-5S-2.54DSA(95) | Board Connector, | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(56) vs MDF7-5S-2.54DSA(95) |
MDF7-5S-2.54DSA(55) | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(56) vs MDF7-5S-2.54DSA(55) |