There are no models available for this part yet.
Overview of MDF14A-5P-2.5DS(05) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDF14A-5P-2.5DS(05) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7567
|
Newark | 2.5Mm Pitch Board-To-Board Vertical Post Header |Hirose(Hrs) MDF14A-5P-2.5DS(05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now | |
DISTI #
26-MDF14A-5P-2.5DS(05)-ND
|
DigiKey | CONN HEADER R/A 5POS 2.5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4436 | Buy Now | |
DISTI #
798-MDF14A-5P-25DS05
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4080 / $0.7000 | Order Now | |
Future Electronics | MDF14A Series 5 Position 2.5 mm Pitch Right Angle Post Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4300 / $0.5000 | Buy Now | ||
DISTI #
HIRMDF14A-5P-2.5DS(05)
|
Heilind Electronics | 547-0241-1-05 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.5mm Pitch Board-to-Board Vertical Post Header RoHS: Compliant | 0 |
|
$0.2700 / $0.4529 | Buy Now | ||
DISTI #
000000000005534232
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$0.2900 / $0.3800 | Buy Now | |
DISTI #
547-0241-1-05
|
Avnet Abacus | (Alt: 547-0241-1-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MDF14A-5P-2.5DS(05) by Hirose Electric Co Ltd
Part Data Attributes for MDF14A-5P-2.5DS(05) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|