Datasheets
MDF14A-4P-2.5DS by: Hirose Electric Co Ltd

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Beige Insulator, Receptacle

Part Details for MDF14A-4P-2.5DS by Hirose Electric Co Ltd

Overview of MDF14A-4P-2.5DS by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MDF14A-4P-2.5DS

MDF14A-4P-2.5DS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDF14A-4P-2.5DS Part Data Attributes

MDF14A-4P-2.5DS Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
MDF14A-4P-2.5DS Hirose Electric Co Ltd Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Beige Insulator, Receptacle
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown
Additional Feature 100 PCS. PER BAG
Body Breadth 0.217 inch
Body Depth 0.217 inch
Body Length 0.394 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.13 inch
Terminal Pitch 2.5 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for MDF14A-4P-2.5DS

This table gives cross-reference parts and alternative options found for MDF14A-4P-2.5DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDF14A-4P-2.5DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BBS-104-G-D Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc MDF14A-4P-2.5DS vs BBS-104-G-D
BBS-104-G-H Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc MDF14A-4P-2.5DS vs BBS-104-G-H
BBS-104-G-G Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc MDF14A-4P-2.5DS vs BBS-104-G-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDF14A-4P-2.5DS by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDF14A-4P-2.5DS by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of MDF14A-4P-2.5DS would you like to use for your alert(s)?
  • Please alert me when MDF14A-4P-2.5DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDF14A-4P-2.5DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDF14A-4P-2.5DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDF14A-4P-2.5DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDF14A-4P-2.5DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDF14A-4P-2.5DS by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: