Part Details for MDF14A-4P-2.5DS(05) by Hirose Electric Co Ltd
Overview of MDF14A-4P-2.5DS(05) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDF14A-4P-2.5DS(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7566
|
Newark | 2.5Mm Pitch Board-To-Board Vertical Post Header |Hirose(Hrs) MDF14A-4P-2.5DS(05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
26-MDF14A-4P-2.5DS(05)-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4436 | Buy Now |
DISTI #
MDF14A-4P-2.5DS(05
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.5mm Solder Right Angle Through Hole Bag - Bag (Alt: MDF14A-4P-2.5DS(05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2789 | Buy Now |
DISTI #
798-MDF14A-4P-25DS05
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2620 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
HIRMDF14A-4P-2.5DS(05)
|
Heilind Electronics | 547-0242-4-05 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Board-to-Board Vertical Post Header RoHS: Compliant | 0 |
|
$0.2658 / $0.4423 | Buy Now |
DISTI #
000000000005534231
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$0.2900 / $0.3800 | Buy Now |
Part Details for MDF14A-4P-2.5DS(05)
MDF14A-4P-2.5DS(05) CAD Models
MDF14A-4P-2.5DS(05) Part Data Attributes
|
MDF14A-4P-2.5DS(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF14A-4P-2.5DS(05)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |