MDE-40D781K
MDE Semiconductor Inc
Description: MDE-40D781K

Overview of MDE-40D781K by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for MDE-40D781K by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDE-40D781K by MDE Semiconductor Inc

MDE-40D781K
MDE Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
485 V
Energy Absorbing Capacity-Max
920 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Height
48 mm
Package Length
48 mm
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
640 V
Want to compare parts?
  1. MDE-40D781K
    MDE Semiconductor Inc
    MDE-40D781K
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDE-40D781K by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDE-40D781K by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of MDE-40D781K would you like to use for your alert(s)?
  • Please alert me when MDE-40D781K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDE-40D781K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDE-40D781K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDE-40D781K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDE-40D781K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDE-40D781K by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: