Part Details for MDDSA2J273K by Hitachi Ltd
Overview of MDDSA2J273K by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2J273K
MDDSA2J273K CAD Models
MDDSA2J273K Part Data Attributes
|
MDDSA2J273K
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2J273K
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2J273K
This table gives cross-reference parts and alternative options found for MDDSA2J273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2J273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2J273K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2J273K vs MDD2J273K |
QXN2J273KTP | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MDDSA2J273K vs QXN2J273KTP |
6TX2JRB273KAF | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J273K vs 6TX2JRB273KAF |
MMH273K630AF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J273K vs MMH273K630AF |
MMHD0630K27300000075 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J273K vs MMHD0630K27300000075 |
X678.027-10-630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MDDSA2J273K vs X678.027-10-630 |
MMX273K630AC | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J273K vs MMX273K630AC |
MMCV0630K2730000D200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J273K vs MMCV0630K2730000D200 |
MMH0630K27300000000 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J273K vs MMH0630K27300000000 |
MEB-273K0630DT110B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J273K vs MEB-273K0630DT110B |