Part Details for MDDSA2J225J by Hitachi Chemical Co America Ltd
Overview of MDDSA2J225J by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MDDSA2J225J
MDDSA2J225J CAD Models
MDDSA2J225J Part Data Attributes
|
MDDSA2J225J
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2J225J
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2J225J
This table gives cross-reference parts and alternative options found for MDDSA2J225J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2J225J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE225J2J-RS | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2J225J vs DMPE225J2J-RS |
MEF-225J0630DT1422 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J225J vs MEF-225J0630DT1422 |
MEF-225J0630DT142B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J225J vs MEF-225J0630DT142B |
MEF-225J0630DB1424 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J225J vs MEF-225J0630DB1424 |
ECQE6225JFD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2J225J vs ECQE6225JFD |
MMC225J630RRK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J225J vs MMC225J630RRK |
MEF-225J0630DT2429 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J225J vs MEF-225J0630DT2429 |
MEF-225J0630DB1421 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J225J vs MEF-225J0630DB1421 |
MMX225J630BN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDDSA2J225J vs MMX225J630BN |
MEB-225J0630DT1278 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J225J vs MEB-225J0630DT1278 |