Part Details for MDDSA2J185K by Hitachi Ltd
Overview of MDDSA2J185K by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MDDSA2J185K
MDDSA2J185K CAD Models
MDDSA2J185K Part Data Attributes
|
MDDSA2J185K
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2J185K
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2J185K
This table gives cross-reference parts and alternative options found for MDDSA2J185K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2J185K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-185K0630DB1276 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J185K vs MEB-185K0630DB1276 |
ECQE6185RKB | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2J185K vs ECQE6185RKB |
MMC185K630RR | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J185K vs MMC185K630RR |
MMC185K630AR | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J185K vs MMC185K630AR |
MEB-185K0630DB1278 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2J185K vs MEB-185K0630DB1278 |
MDDSA2J185KB | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2J185K vs MDDSA2J185KB |
MMX185K630RKK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J185K vs MMX185K630RKK |
MMX185K630RN | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J185K vs MMX185K630RN |
MMH182K630BF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J185K vs MMH182K630BF |
MMCV0630K1850000D210 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2J185K vs MMCV0630K1850000D210 |