MDDSA2G103MT2C2
Hitachi Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MDDSA2G103MT2C2 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for MDDSA2G103MT2C2 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDDSA2G103MT2C2 by Hitachi Ltd

MDDSA2G103MT2C2
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MDDSA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MDDSA2G103MT2C2
    Hitachi Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MDDSA2G103MT2C2

This table gives cross-reference parts and alternative options found for MDDSA2G103MT2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2G103MT2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6EB2GRB103MAG075DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G103MT2C2 vs 6EB2GRB103MAG075DF
400MMW103MEF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MDDSA2G103MT2C2 vs 400MMW103MEF
PM14C1000020400 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDDSA2G103MT2C2 vs PM14C1000020400
6EB2GRB103MAN075DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G103MT2C2 vs 6EB2GRB103MAN075DF
MDD2G103M CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MDDSA2G103MT2C2 vs MDD2G103M
MDDSA2G103M CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd MDDSA2G103MT2C2 vs MDDSA2G103M
6TX2GRB103MAM CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G103MT2C2 vs 6TX2GRB103MAM
PM52B1000020400 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDDSA2G103MT2C2 vs PM52B1000020400
6TM2GRB103MRN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G103MT2C2 vs 6TM2GRB103MRN
6EB2GRB103MAM075DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G103MT2C2 vs 6EB2GRB103MAM075DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDDSA2G103MT2C2 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDDSA2G103MT2C2 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of MDDSA2G103MT2C2 would you like to use for your alert(s)?
  • Please alert me when MDDSA2G103MT2C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDDSA2G103MT2C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDDSA2G103MT2C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDDSA2G103MT2C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDDSA2G103MT2C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDDSA2G103MT2C2 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: