Part Details for MDDSA2A394MT by Hitachi Ltd
Overview of MDDSA2A394MT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2A394MT
MDDSA2A394MT CAD Models
MDDSA2A394MT Part Data Attributes
|
MDDSA2A394MT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A394MT
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A394MT
This table gives cross-reference parts and alternative options found for MDDSA2A394MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A394MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDS2A394MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A394MT vs MDDS2A394MT2C3 |
6TX2ARB394MAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 6TX2ARB394MAN |
6TL2ARB394MAF | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 6TL2ARB394MAF |
6TL2ARB394MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 6TL2ARB394MAN |
6TM2ARB394MRN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 6TM2ARB394MRN |
5TY2ARB394MRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 5TY2ARB394MRN |
MDDSA2A394M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A394MT vs MDDSA2A394M |
MDDSA2A394MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A394MT vs MDDSA2A394MT2C3 |
6TM2ARB394MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 6TM2ARB394MAM |
5TY2ARB394MAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A394MT vs 5TY2ARB394MAM |