Part Details for MDDSA2A394KT2C3 by Hitachi Ltd
Overview of MDDSA2A394KT2C3 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2A394KT2C3
MDDSA2A394KT2C3 CAD Models
MDDSA2A394KT2C3 Part Data Attributes
|
MDDSA2A394KT2C3
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A394KT2C3
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A394KT2C3
This table gives cross-reference parts and alternative options found for MDDSA2A394KT2C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A394KT2C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-394K0100DT1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A394KT2C3 vs MEB-394K0100DT1075 |
5TY2ARB394KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A394KT2C3 vs 5TY2ARB394KRN |
AMZ394K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2A394KT2C3 vs AMZ394K100RCK |
AMZV0100K3940000D220 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2A394KT2C3 vs AMZV0100K3940000D220 |
AMZ394K100AF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2A394KT2C3 vs AMZ394K100AF |
MEB-394K0100DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A394KT2C3 vs MEB-394K0100DB1075 |
MDDS2A394KT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A394KT2C3 vs MDDS2A394KT2C2 |
MEB-394K0100DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A394KT2C3 vs MEB-394K0100DB1074 |
MEB-394K0100DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A394KT2C3 vs MEB-394K0100DT1072 |
PM14C0.3910100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2A394KT2C3 vs PM14C0.3910100 |