Part Details for MDDSA2A274MT2C2 by Hitachi Ltd
Overview of MDDSA2A274MT2C2 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2A274MT2C2
MDDSA2A274MT2C2 CAD Models
MDDSA2A274MT2C2 Part Data Attributes
|
MDDSA2A274MT2C2
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A274MT2C2
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A274MT2C2
This table gives cross-reference parts and alternative options found for MDDSA2A274MT2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A274MT2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2ARB274MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 6TM2ARB274MCS |
5TY2ARB274MCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 5TY2ARB274MCS |
6TM2ARB274MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 6TM2ARB274MAN |
PM53C0.2720100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2A274MT2C2 vs PM53C0.2720100 |
6TX2ARB274MCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 6TX2ARB274MCS |
6TM2ARB274MRN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 6TM2ARB274MRN |
MDDS2A274MT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A274MT2C2 vs MDDS2A274MT2C2 |
5TY2ARB274MAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 5TY2ARB274MAF |
6TM2ARB274MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A274MT2C2 vs 6TM2ARB274MAM |
MDDS2A274MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A274MT2C2 vs MDDS2A274MT2C3 |