Part Details for MDDSA2A185J by Hitachi Chemical Co America Ltd
Overview of MDDSA2A185J by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MDDSA2A185J
MDDSA2A185J CAD Models
MDDSA2A185J Part Data Attributes
|
MDDSA2A185J
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A185J
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A185J
This table gives cross-reference parts and alternative options found for MDDSA2A185J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A185J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-185J0100DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A185J vs MEB-185J0100DB1151 |
MMHV0100J1850000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDDSA2A185J vs MMHV0100J1850000D220 |
MEB-185J0100DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A185J vs MEB-185J0100DB1158 |
MDDSA2A185JT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A185J vs MDDSA2A185JT2I6 |
MMHV0100J1850000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDDSA2A185J vs MMHV0100J1850000D200 |
PM15C1.85100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2A185J vs PM15C1.85100 |
DMPE185J2A-RS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2A185J vs DMPE185J2A-RS |
MMHD0100J18500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDDSA2A185J vs MMHD0100J18500000050 |
6TL2ARB185JAN | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A185J vs 6TL2ARB185JAN |
MEB-185J0100DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDSA2A185J vs MEB-185J0100DT1159 |