Part Details for MDDSA2A153M by Hitachi Ltd
Overview of MDDSA2A153M by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2A153M
MDDSA2A153M CAD Models
MDDSA2A153M Part Data Attributes
|
MDDSA2A153M
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A153M
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A153M
This table gives cross-reference parts and alternative options found for MDDSA2A153M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A153M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2A153M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MDDSA2A153M vs MDDSA2A153M |
6TL2ARB153MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6TL2ARB153MAN |
6EB1ABB153MAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6EB1ABB153MAG050BA |
6EB2ARB153MCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6EB2ARB153MCS050AA |
BR71520100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2A153M vs BR71520100 |
6EB2ABB153MRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6EB2ABB153MRG050BA |
6TL2ARB153MAF | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6TL2ARB153MAF |
6EB2ARB153MRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6EB2ARB153MRN050BA |
6TX2ARB153MAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6TX2ARB153MAM |
6EB2ABB153MRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A153M vs 6EB2ABB153MRN050AA |