Part Details for MDDSA2A125MT2I5 by Hitachi Ltd
Overview of MDDSA2A125MT2I5 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2A125MT2I5
MDDSA2A125MT2I5 CAD Models
MDDSA2A125MT2I5 Part Data Attributes
|
MDDSA2A125MT2I5
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A125MT2I5
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A125MT2I5
This table gives cross-reference parts and alternative options found for MDDSA2A125MT2I5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A125MT2I5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB125MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A125MT2I5 vs 6TL2ARB125MAN |
MDDS2A125MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A125MT2I5 vs MDDS2A125MT2I6 |
MDDSA2A125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A125MT2I5 vs MDDSA2A125M |
100MMB125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2A125MT2I5 vs 100MMB125M |
MDDSA2A125MT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A125MT2I5 vs MDDSA2A125MT |
X6031.2-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MDDSA2A125MT2I5 vs X6031.2-20-100 |
DMPE125M2A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2A125MT2I5 vs DMPE125M2A |
6TM2ARB125MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A125MT2I5 vs 6TM2ARB125MAF |
MDDS2A125MT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A125MT2I5 vs MDDS2A125MT2I5 |
MDDS2A125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2A125MT2I5 vs MDDS2A125M |