Part Details for MDDSA2A123KT by Hitachi Ltd
Overview of MDDSA2A123KT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2A123KT
MDDSA2A123KT CAD Models
MDDSA2A123KT Part Data Attributes
|
MDDSA2A123KT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2A123KT
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2A123KT
This table gives cross-reference parts and alternative options found for MDDSA2A123KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A123KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB123KCS | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2A123KT vs 6TL2ARB123KCS |
AMZ123K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2A123KT vs AMZ123K100BCK |
AMZ123K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2A123KT vs AMZ123K100ACK |
AMZ123K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDDSA2A123KT vs AMZ123K100AB |
5TY2ARB123KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A123KT vs 5TY2ARB123KAN |
ECQB1123KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MDDSA2A123KT vs ECQB1123KF5 |
6TX2ARB123KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A123KT vs 6TX2ARB123KAM |
6TX2ARB123KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A123KT vs 6TX2ARB123KAF |
5TY2ARB123KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A123KT vs 5TY2ARB123KAM |
5TY2ARB123KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2A123KT vs 5TY2ARB123KCS |