Datasheets
MDDS2A275JT2I5 by: Hitachi Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MDDS2A275JT2I5 by Hitachi Ltd

Overview of MDDS2A275JT2I5 by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Part Details for MDDS2A275JT2I5

MDDS2A275JT2I5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDDS2A275JT2I5 Part Data Attributes

MDDS2A275JT2I5 Hitachi Ltd
Buy Now Datasheet
Compare Parts:
MDDS2A275JT2I5 Hitachi Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITACHI LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 2.7 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MDDS
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MDDS2A275JT2I5

This table gives cross-reference parts and alternative options found for MDDS2A275JT2I5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDS2A275JT2I5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6TL2ARB275JAF Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MDDS2A275JT2I5 vs 6TL2ARB275JAF
MDDSA2A275JT2I5 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MDDS2A275JT2I5 vs MDDSA2A275JT2I5
MEB-275J0100DB1159 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDDS2A275JT2I5 vs MEB-275J0100DB1159
MEB-275J0100DT1157 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDDS2A275JT2I5 vs MEB-275J0100DT1157
ECQE1275RJ3 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MDDS2A275JT2I5 vs ECQE1275RJ3
PM52C2.75100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDDS2A275JT2I5 vs PM52C2.75100
MMHD0100J27500000225 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MDDS2A275JT2I5 vs MMHD0100J27500000225
MEB-275J0100DT1159 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDDS2A275JT2I5 vs MEB-275J0100DT1159
MMH275J100BN CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MDDS2A275JT2I5 vs MMH275J100BN
6TL2ARB275JCS Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MDDS2A275JT2I5 vs 6TL2ARB275JCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDDS2A275JT2I5 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDDS2A275JT2I5 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of MDDS2A275JT2I5 would you like to use for your alert(s)?
  • Please alert me when MDDS2A275JT2I5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDDS2A275JT2I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDDS2A275JT2I5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDDS2A275JT2I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDDS2A275JT2I5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDDS2A275JT2I5 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: