Part Details for MDDS2A125MT by Hitachi Ltd
Overview of MDDS2A125MT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for MDDS2A125MT
MDDS2A125MT CAD Models
MDDS2A125MT Part Data Attributes
|
MDDS2A125MT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDS2A125MT
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDS2A125MT
This table gives cross-reference parts and alternative options found for MDDS2A125MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDS2A125MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB125MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDS2A125MT vs 6TL2ARB125MAN |
MDDS2A125MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A125MT vs MDDS2A125MT2I6 |
MDDSA2A125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A125MT vs MDDSA2A125M |
100MMB125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDS2A125MT vs 100MMB125M |
MDDSA2A125MT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A125MT vs MDDSA2A125MT |
X6031.2-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MDDS2A125MT vs X6031.2-20-100 |
DMPE125M2A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDS2A125MT vs DMPE125M2A |
6TM2ARB125MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDS2A125MT vs 6TM2ARB125MAF |
MDDS2A125MT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A125MT vs MDDS2A125MT2I5 |
MDDS2A125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A125MT vs MDDS2A125M |