Part Details for MDDS2A105MT by Hitachi Ltd
Overview of MDDS2A105MT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for MDDS2A105MT
MDDS2A105MT CAD Models
MDDS2A105MT Part Data Attributes
|
MDDS2A105MT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDS2A105MT
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDS2A105MT
This table gives cross-reference parts and alternative options found for MDDS2A105MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDS2A105MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2ARB105MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDS2A105MT vs 6TM2ARB105MAM |
100MMW105MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDS2A105MT vs 100MMW105MEF |
6TL2ARB105MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDS2A105MT vs 6TL2ARB105MAN |
MDDSA2A105M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A105MT vs MDDSA2A105M |
6TM2ARB105MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDS2A105MT vs 6TM2ARB105MAF |
6TM2ARB105MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDS2A105MT vs 6TM2ARB105MAN |
X6031-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MDDS2A105MT vs X6031-20-100 |
6TL2ARB105MCS | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDS2A105MT vs 6TL2ARB105MCS |
MDDS2A105M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A105MT vs MDDS2A105M |
6TM2ARB105MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDS2A105MT vs 6TM2ARB105MCS |