Part Details for MDD44-08N1B by IXYS Corporation
Overview of MDD44-08N1B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MDD44-08N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDD44-08N1B-ND
|
DigiKey | DIODE MODULE GP 800V 64A TO240AA Min Qty: 36 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$20.7728 | Buy Now |
DISTI #
747-MDD44-08N1B
|
Mouser Electronics | Diode Modules 44 Amps 800V RoHS: Compliant | 2 |
|
$18.9200 / $25.0800 | Buy Now |
DISTI #
MDD44-08N1B
|
TTI | Diode Modules 44 Amps 800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$18.2000 / $19.3100 | Buy Now |
DISTI #
MDD44-08N1B
|
TME | Module: diode, double series, 800V, If: 59A, TO240AA, Ufmax: 1.26V Min Qty: 1 | 0 |
|
$20.9500 / $29.3000 | RFQ |
Part Details for MDD44-08N1B
MDD44-08N1B CAD Models
MDD44-08N1B Part Data Attributes
|
MDD44-08N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD44-08N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 59A, 800V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 59 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |