MDD2J273K
Hitachi Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MDD2J273K by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MDD2J273K by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDD2J273K by Hitachi Ltd

MDD2J273K
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MDD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MDD2J273K
    Hitachi Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MDD2J273K

This table gives cross-reference parts and alternative options found for MDD2J273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2J273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMC273K630BDK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMC273K630BDK
MMX273K630RCK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMX273K630RCK
MMCF0630K27300000075 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMCF0630K27300000075
MMC273K630ACK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMC273K630ACK
MEB-273K0630DB1105 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDD2J273K vs MEB-273K0630DB1105
MMHF0630K27300000050 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMHF0630K27300000050
MEB-273K0630DB1102 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDD2J273K vs MEB-273K0630DB1102
MMX273K630AD Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMX273K630AD
MMX273K630BDK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMX273K630BDK
DMPE273K2J Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MDD2J273K vs DMPE273K2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDD2J273K by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDD2J273K by Hitachi Ltd

  • Please alert me when MDD2J273K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDD2J273K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDD2J273K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDD2J273K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDD2J273K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDD2J273K by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: