Part Details for MDD2G824KB by Hitachi Ltd
Overview of MDD2G824KB by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MDD2G824KB
MDD2G824KB CAD Models
MDD2G824KB Part Data Attributes
|
MDD2G824KB
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2G824KB
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2G824KB
This table gives cross-reference parts and alternative options found for MDD2G824KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2G824KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4824KF6 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2G824KB vs ECQE4824KF6 |
MMX824K400ADK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2G824KB vs MMX824K400ADK |
MEB-824K0400DT1225 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDD2G824KB vs MEB-824K0400DT1225 |
DMPE824K2G-RS | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDD2G824KB vs DMPE824K2G-RS |
400MMW824KHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2G824KB vs 400MMW824KHP |
MDDSA2G824K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2G824KB vs MDDSA2G824K |
MDDSA2G824KB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2G824KB vs MDDSA2G824KB |
400MMW824KHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2G824KB vs 400MMW824KHPE7 |
MEB-824K0400DB122B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDD2G824KB vs MEB-824K0400DB122B |
MMC824K400RN | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2G824KB vs MMC824K400RN |