Part Details for MDD2G103MT2C3 by Hitachi Ltd
Overview of MDD2G103MT2C3 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDD2G103MT2C3
MDD2G103MT2C3 CAD Models
MDD2G103MT2C3 Part Data Attributes
|
MDD2G103MT2C3
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2G103MT2C3
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2G103MT2C3
This table gives cross-reference parts and alternative options found for MDD2G103MT2C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2G103MT2C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2GRB103MRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6TM2GRB103MRN |
6TM2GRB103MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6TM2GRB103MCS |
DMF103M400A | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | MDD2G103MT2C3 vs DMF103M400A |
6EB2GRB103MAN075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6EB2GRB103MAN075DF |
6TM2GRB103MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6TM2GRB103MAM |
MB201020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G103MT2C3 vs MB201020400 |
6EB2GBB103MAM075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6EB2GBB103MAM075DF |
X624.01-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MDD2G103MT2C3 vs X624.01-20-400 |
6TL2GRB103MAN | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6TL2GRB103MAN |
6TX2GRB103MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G103MT2C3 vs 6TX2GRB103MRN |