Part Details for MDD2E123MT2C2 by Hitachi Ltd
Overview of MDD2E123MT2C2 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDD2E123MT2C2
MDD2E123MT2C2 CAD Models
MDD2E123MT2C2 Part Data Attributes
|
MDD2E123MT2C2
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2E123MT2C2
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2E123MT2C2
This table gives cross-reference parts and alternative options found for MDD2E123MT2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2E123MT2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2E123MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2E123MT2C2 vs MDD2E123MT2C3 |
ECQE2A123MF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E123MT2C2 vs ECQE2A123MF |
6TL2ERB123MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDD2E123MT2C2 vs 6TL2ERB123MAF |
ECQE2123MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E123MT2C2 vs ECQE2123MB2 |
250MMW123MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2E123MT2C2 vs 250MMW123MEF |
MDD2E123M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2E123MT2C2 vs MDD2E123M |
ECQE2123MB3 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E123MT2C2 vs ECQE2123MB3 |
DMPE123M2E | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDD2E123MT2C2 vs DMPE123M2E |
ECQE12123MFZ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E123MT2C2 vs ECQE12123MFZ |
ECQE2123MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E123MT2C2 vs ECQE2123MB |