Part Details for MDC-188 by Power Dynamics Inc
Overview of MDC-188 by Power Dynamics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MDC-188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PODMDC-188
|
Heilind Electronics | MDC-188 | Americas - 225 in Stock |
|
$1.5965 / $2.0179 | Buy Now |
DISTI #
PODMDC-188
|
Interstate Connecting Components | MDC-188 | 75 |
|
$1.5965 / $2.0179 | Buy Now |
Part Details for MDC-188
MDC-188 CAD Models
MDC-188 Part Data Attributes
|
MDC-188
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
MDC-188
Power Dynamics Inc
Circular DIN Connector, 8 Contact(s), Female, Board And Panel Mount, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |