There are no models available for this part yet.
Overview of MDB1-25SSL by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-25SSL by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P0534
|
Newark | Micros |Itt Cannon MDB1-25SSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9500 / $194.8800 | Buy Now | |
DISTI #
MDB1-25SSL-ND
|
DigiKey | CONN MICRO-D RCPT 25POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: - | Temporarily Out of Stock |
|
$183.6160 | Buy Now | |
DISTI #
MDB1-25SSL
|
Avnet Americas | Conn Micro D-Subminiature SKT 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDB1-25SSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0750 / $241.9615 | Buy Now | |
DISTI #
965-MDB1-25SSL
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$183.6100 | Order Now | |
DISTI #
ITTMDB1-25SSL
|
Heilind Electronics | MDB1-25SSL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.2100 / $283.3800 | Buy Now | ||
DISTI #
ITTMDB1-25SSL
|
Interstate Connecting Components | MDB1-25SSL | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$152.2100 / $283.3800 | Buy Now |
CAD Models for MDB1-25SSL by ITT Interconnect Solutions
Part Data Attributes for MDB1-25SSL by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
25 Weeks
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|