Part Details for MDB1-15SSM5 by ITT Interconnect Solutions
Overview of MDB1-15SSM5 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-15SSM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDB1-15SSM5
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDB1-15SSM5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDB1-15SSM5
MDB1-15SSM5 CAD Models
MDB1-15SSM5 Part Data Attributes
|
MDB1-15SSM5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15SSM5
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MDB1-15SSM5
This table gives cross-reference parts and alternative options found for MDB1-15SSM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-15SSM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDE40U015E00 | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDB1-15SSM5 vs MDE40U015E00 |
MDE40N015B01 | TE Connectivity | Check for Price | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDB1-15SSM5 vs MDE40N015B01 |
MDE40N015D10 | TE Connectivity | Check for Price | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDB1-15SSM5 vs MDE40N015D10 |
GMDE315S-CMI0K1-18T | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Socket, | MDB1-15SSM5 vs GMDE315S-CMI0K1-18T |
GMDE315S-CMI0E7-18X | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Socket, | MDB1-15SSM5 vs GMDE315S-CMI0E7-18X |
HDMRCS-B12T | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | MDB1-15SSM5 vs HDMRCS-B12T |
HDMRCS-B11C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | MDB1-15SSM5 vs HDMRCS-B11C |
GMR7590-15S4B | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | MDB1-15SSM5 vs GMR7590-15S4B |
RMDM-15SH003P-A30 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | MDB1-15SSM5 vs RMDM-15SH003P-A30 |
RMDM-15SL2L | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | MDB1-15SSM5 vs RMDM-15SL2L |