There are no models available for this part yet.
Overview of MDAP25PCBPWG1 by Axon' Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MDAP25PCBPWG1 by Axon' Cable
Part Data Attributes for MDAP25PCBPWG1 by Axon' Cable
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AXON CABLE SAS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for MDAP25PCBPWG1
This table gives cross-reference parts and alternative options found for MDAP25PCBPWG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDAP25PCBPWG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE30N025B15 | CONNECTOR, 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDAP25PCBPWG1 vs MDE30N025B15 |
MWDL-25P-4C4-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MDAP25PCBPWG1 vs MWDL-25P-4C4-.750M1 |
MCD-M1-P-25P0B1-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDAP25PCBPWG1 vs MCD-M1-P-25P0B1-18.0 |
MDWM1L-25PCBSNU-.250 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MDAP25PCBPWG1 vs MDWM1L-25PCBSNU-.250 |
DCDA25P8C418.0MC200 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | MDAP25PCBPWG1 vs DCDA25P8C418.0MC200 |
MCD-M1-X-25S5C8-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDAP25PCBPWG1 vs MCD-M1-X-25S5C8-18.0 |
MCD-M1-Y-25P0A9-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDAP25PCBPWG1 vs MCD-M1-Y-25P0A9-18.0 |
MFX025P-2D4 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDAP25PCBPWG1 vs MFX025P-2D4 |
HCR-2025-4A2 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDAP25PCBPWG1 vs HCR-2025-4A2 |
MCD-M1-X-25P6G8-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDAP25PCBPWG1 vs MCD-M1-X-25P6G8-18.0 |