Part Details for MDA990-5 by Motorola Mobility LLC
Overview of MDA990-5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MDA990-5
MDA990-5 CAD Models
MDA990-5 Part Data Attributes
|
MDA990-5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MDA990-5
Motorola Mobility LLC
30A, 400V, SILICON, BRIDGE RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | S-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.07 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MDA990-5
This table gives cross-reference parts and alternative options found for MDA990-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA990-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | MDA990-5 vs PB64CA |
MDA990-5 | Bridge Rectifier Diode, 1 Phase, 30A, 400V V(RRM), Silicon | Motorola Semiconductor Products | MDA990-5 vs MDA990-5 |
FB1000 | Bridge Rectifier Diode, 1 Phase, 5A, 500V V(RRM), Silicon | Fagor Electrónica | MDA990-5 vs FB1000 |
FBI4J7M1-4 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MDA990-5 vs FBI4J7M1-4 |
DBA20C | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | SANYO Electric Co Ltd | MDA990-5 vs DBA20C |
DBA30B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | MDA990-5 vs DBA30B |
PW005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | MDA990-5 vs PW005 |
B682-20-1 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | Edal Industries Inc | MDA990-5 vs B682-20-1 |
NTE5311 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | NTE Electronics Inc | MDA990-5 vs NTE5311 |
FBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MDA990-5 vs FBU6D |