Part Details for MDA4008 by Freescale Semiconductor
Overview of MDA4008 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDA4008
MDA4008 CAD Models
MDA4008 Part Data Attributes
|
MDA4008
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MDA4008
Freescale Semiconductor
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,800V V(RRM),BR-3Q
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.4 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 525 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |