Part Details for MD9M5R8N0X by Amphenol Positronic
Overview of MD9M5R8N0X by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD9M5R8N0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7646
|
Newark | Md9M5R8N0X |Positronic MD9M5R8N0X RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2800 / $52.9400 | Buy Now |
DISTI #
3937-MD9M5R8N0X-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
Buy Now | |
DISTI #
276-MD9M5R8N0X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Solder Tail Right Angle Tin Shell Boardlock RoHS: Not Compliant | 0 |
|
$20.3900 / $23.0700 | Order Now |
DISTI #
POSMD9M5R8N0X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD9M5R8N0X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D-Sub Connector Min Qty: 1 | 50 |
|
$44.1900 / $47.1300 | Buy Now |
Part Details for MD9M5R8N0X
MD9M5R8N0X CAD Models
MD9M5R8N0X Part Data Attributes
|
MD9M5R8N0X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD9M5R8N0X
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD9M5R8N0X
This table gives cross-reference parts and alternative options found for MD9M5R8N0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M5R8N0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD9M5R8N0X/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R8N0X vs MD9M5R8N0X/AA |
MD9M5R8N0Z | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | MD9M5R8N0X vs MD9M5R8N0Z |
MD9M5R8N0Z/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | MD9M5R8N0X vs MD9M5R8N0Z/AA |
MD9M5R8N00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R8N0X vs MD9M5R8N00 |