There are no models available for this part yet.
Overview of MD9M5R50T20/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MD9M5R50T20/AA by Amphenol Positronic
Part Data Attributes for MD9M5R50T20/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.395 inch
|
Body Length
|
1.204 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
YES
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKNUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MD9M5R50T20/AA
This table gives cross-reference parts and alternative options found for MD9M5R50T20/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M5R50T20/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD9M5R50T20 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R50T20/AA vs MD9M5R50T20 |
MD9M5R50T2Z/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R50T20/AA vs MD9M5R50T2Z/AA |
MD9M5R50T2X/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R50T20/AA vs MD9M5R50T2X/AA |
MD9M5R50T2X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R50T20/AA vs MD9M5R50T2X |