MD9M59R70TX
Amphenol Positronic
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Overview of MD9M59R70TX by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MD9M59R70TX by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD9M59R70TX by Amphenol Positronic

MD9M59R70TX
Amphenol Positronic
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. MD9M59R70TX
    Amphenol Positronic
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for MD9M59R70TX

This table gives cross-reference parts and alternative options found for MD9M59R70TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M59R70TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MD9M59R70TZ D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R70TX vs MD9M59R70TZ
MD9M59R70T0 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R70TX vs MD9M59R70T0
Part Number Description Manufacturer Compare
MD9M59R70TZ D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R70TX vs MD9M59R70TZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD9M59R70TX by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD9M59R70TX by Amphenol Positronic

  • Please alert me when MD9M59R70TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD9M59R70TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD9M59R70TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD9M59R70TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD9M59R70TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD9M59R70TX by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: