MD9M59R50V3X/AA
Amphenol Positronic
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Overview of MD9M59R50V3X/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MD9M59R50V3X/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD9M59R50V3X/AA by Amphenol Positronic

MD9M59R50V3X/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.494 inch
Body Depth
0.657 inch
Body Length
1.204 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
POLYAMIDE
MIL Conformance
YES
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
LOCKNUT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. MD9M59R50V3X/AA
    Amphenol Positronic
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for MD9M59R50V3X/AA

This table gives cross-reference parts and alternative options found for MD9M59R50V3X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M59R50V3X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MD9M59R50V30/AA D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R50V3X/AA vs MD9M59R50V30/AA
MD9M59R50V3Z/AA D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R50V3X/AA vs MD9M59R50V3Z/AA
MD9M59R50V3Z D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R50V3X/AA vs MD9M59R50V3Z
MD9M59R50V30 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R50V3X/AA vs MD9M59R50V30
Part Number Description Manufacturer Compare
MD9M59R50V30 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Positronic MD9M59R50V3X/AA vs MD9M59R50V30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD9M59R50V3X/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD9M59R50V3X/AA by Amphenol Positronic

  • Please alert me when MD9M59R50V3X/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD9M59R50V3X/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD9M59R50V3X/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD9M59R50V3X/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD9M59R50V3X/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD9M59R50V3X/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: