Part Details for MD9M59BQ0X by Amphenol Positronic
Overview of MD9M59BQ0X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD9M59BQ0X
MD9M59BQ0X CAD Models
MD9M59BQ0X Part Data Attributes
|
MD9M59BQ0X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD9M59BQ0X
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.657 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD9M59BQ0X
This table gives cross-reference parts and alternative options found for MD9M59BQ0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M59BQ0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD9M59BQ0Z/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M59BQ0X vs MD9M59BQ0Z/AA |
MD9M59BQ00/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M59BQ0X vs MD9M59BQ00/AA |
MD9M59BQ0X/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M59BQ0X vs MD9M59BQ0X/AA |
MD9M59BQ0Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | MD9M59BQ0X vs MD9M59BQ0Z |