There are no models available for this part yet.
Overview of MD9M59B3NT0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MD9M59B3NT0 by Amphenol Positronic
Part Data Attributes for MD9M59B3NT0 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.657 inch
|
Body Length
|
1.204 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MD9M59B3NT0
This table gives cross-reference parts and alternative options found for MD9M59B3NT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M59B3NT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD9M59B3NTZ/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M59B3NT0 vs MD9M59B3NTZ/AA |
MD9M59B3NTX | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M59B3NT0 vs MD9M59B3NTX |