MD9F3S2ZE20/AA
Amphenol Positronic
Description: D Subminiature Connector

Overview of MD9F3S2ZE20/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MD9F3S2ZE20/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD9F3S2ZE20/AA by Amphenol Positronic

MD9F3S2ZE20/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Want to compare parts?
  1. MD9F3S2ZE20/AA
    Amphenol Positronic
    D Subminiature Connector
    VS

Alternate Parts for MD9F3S2ZE20/AA

This table gives cross-reference parts and alternative options found for MD9F3S2ZE20/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9F3S2ZE20/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MD9F3S2ZE2X D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Amphenol Positronic MD9F3S2ZE20/AA vs MD9F3S2ZE2X
Part Number Description Manufacturer Compare
MD9F3S2ZE2X D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Amphenol Positronic MD9F3S2ZE20/AA vs MD9F3S2ZE2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD9F3S2ZE20/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD9F3S2ZE20/AA by Amphenol Positronic

  • Please alert me when MD9F3S2ZE20/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD9F3S2ZE20/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD9F3S2ZE20/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD9F3S2ZE20/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD9F3S2ZE20/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD9F3S2ZE20/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: