Part Details for MD90FF32J by Voltage Multipliers Inc
Overview of MD90FF32J by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MD90FF32J
MD90FF32J CAD Models
MD90FF32J Part Data Attributes
|
MD90FF32J
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
MD90FF32J
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 0.25A, Silicon, DO-214, DO-214, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MD90FF32J
This table gives cross-reference parts and alternative options found for MD90FF32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD90FF32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MD90FF32J vs 52-0029 |
BAS16D-GS08 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MD90FF32J vs BAS16D-GS08 |
MMBD914LT1XT | Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MD90FF32J vs MMBD914LT1XT |
SDA2032 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Solid State Devices Inc (SSDI) | MD90FF32J vs SDA2032 |
52-0016 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MD90FF32J vs 52-0016 |
72-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MD90FF32J vs 72-0029 |
BAS116E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MD90FF32J vs BAS116E6327HTSA1 |