Logic
MD82C87H-5/B
Description: CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of MD82C87H-5/B by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MD82C87H-5/B by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD82C87H-5/B by Intersil Corporation

MD82C87H-5/B
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
CMOS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.02 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
65 ns
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MD82C87H-5/B
    Intersil Corporation
    CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for MD82C87H-5/B

This table gives cross-reference parts and alternative options found for MD82C87H-5/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C87H-5/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CP82C87H CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Intersil Corporation MD82C87H-5/B vs CP82C87H
CP82C87H-5 CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Intersil Corporation MD82C87H-5/B vs CP82C87H-5
ID82C87H-5 CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation MD82C87H-5/B vs ID82C87H-5
5962-8757702RA CMOS Octal Inverting Bus Transceiver, CERDIP, /Tube Renesas Electronics Corporation MD82C87H-5/B vs 5962-8757702RA
CD82C87H-5 CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation MD82C87H-5/B vs CD82C87H-5
Part Number Description Manufacturer Compare
ID82C87H-5 CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation MD82C87H-5/B vs ID82C87H-5
CD82C87H-5 CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation MD82C87H-5/B vs CD82C87H-5
5962-8757702RA Bus Transceiver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Rochester Electronics LLC MD82C87H-5/B vs 5962-8757702RA
CP82C87H CMOS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Intersil Corporation MD82C87H-5/B vs CP82C87H
5962-8757702RA CMOS Octal Inverting Bus Transceiver, CERDIP, /Tube Renesas Electronics Corporation MD82C87H-5/B vs 5962-8757702RA

Related Parts for MD82C87H-5/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD82C87H-5/B by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD82C87H-5/B by Intersil Corporation

Select Manufacturer
Which Manufacturer of MD82C87H-5/B would you like to use for your alert(s)?
  • Please alert me when MD82C87H-5/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD82C87H-5/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD82C87H-5/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD82C87H-5/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD82C87H-5/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD82C87H-5/B by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: