Datasheets
MD82289-8/B by: Intel Corporation

Bus Arbiter/Continuous Signal Generator, MOS, CDIP20

Part Details for MD82289-8/B by Intel Corporation

Overview of MD82289-8/B by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MD82289-8 Rochester Electronics LLC Replacement for Intel part number MD82289-8. Buy from authorized manufacturer Rochester Electronics.

Part Details for MD82289-8/B

MD82289-8/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MD82289-8/B Part Data Attributes

MD82289-8/B Intel Corporation
Buy Now Datasheet
Compare Parts:
MD82289-8/B Intel Corporation Bus Arbiter/Continuous Signal Generator, MOS, CDIP20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description DIP, DIP20,.3
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Bus Compatibility MULTIBUS; 80286
Clock Frequency-Max 8 MHz
JESD-30 Code R-XDIP-T20
JESD-609 Code e0
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 120 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology MOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD82289-8/B by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD82289-8/B by Intel Corporation

Select Manufacturer
Which Manufacturer of MD82289-8/B would you like to use for your alert(s)?
  • Please alert me when MD82289-8/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD82289-8/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD82289-8/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD82289-8/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD82289-8/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD82289-8/B by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: