-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5251
|
Newark | Mil Spec Cir Conn, Plug, 6-4, Crimp, Military Specification:Mil-Dtl-38999 Series, Product Range:M801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Cinch Connectivity Solutions MD801-007-16M6-4SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$79.9600 | Buy Now |
DISTI #
116-MD801-007-16M6-4SA-ND
|
DigiKey | MINIATURE D38999 CIRCULAR CONNEC Min Qty: 1 Lead time: 20 Weeks Container: Bag |
23 In Stock |
|
$84.9500 / $111.1100 | Buy Now |
DISTI #
538-MD80100716M64SA
|
Mouser Electronics | Circular MIL Spec Connector Plug DualStart 6-3 Socket Pol A E-Ni RoHS: Compliant | 25 |
|
$102.9500 / $116.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD801-007-16M6-4SA
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MD801-007-16M6-4SA
Cinch Connectivity Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |