Part Details for MD7IC2250GNR1 by Freescale Semiconductor
Overview of MD7IC2250GNR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD7IC2250GNR1
MD7IC2250GNR1 CAD Models
MD7IC2250GNR1 Part Data Attributes
|
MD7IC2250GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD7IC2250GNR1
Freescale Semiconductor
Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 5.3 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-272, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | R-PDFM-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MD7IC2250GNR1
This table gives cross-reference parts and alternative options found for MD7IC2250GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD7IC2250GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD7IC2250GNR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDFM14 | NXP Semiconductors | MD7IC2250GNR1 vs MD7IC2250GNR1 |
MD7IC2250NR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDFM14 | NXP Semiconductors | MD7IC2250GNR1 vs MD7IC2250NR1 |