Part Details for MD6002F by Motorola Semiconductor Products
Overview of MD6002F by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD6002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), NPN AND PNP | 69 |
|
$21.6000 / $23.4000 | Buy Now |
Part Details for MD6002F
MD6002F CAD Models
MD6002F Part Data Attributes
|
MD6002F
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MD6002F
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.5A I(C), NPN and PNP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 75 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |