Part Details for MD51V65165-60JA by LAPIS Semiconductor Co Ltd
Overview of MD51V65165-60JA by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD51V65165-60JA
MD51V65165-60JA CAD Models
MD51V65165-60JA Part Data Attributes
|
MD51V65165-60JA
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MD51V65165-60JA
LAPIS Semiconductor Co Ltd
Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, SOJ-50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ50,.44,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ50,.44,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.85 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MD51V65165-60JA
This table gives cross-reference parts and alternative options found for MD51V65165-60JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD51V65165-60JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM5165165J-6 | Hitachi Ltd | Check for Price | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | MD51V65165-60JA vs HM5165165J-6 |
TC5165165AJ-60 | Toshiba America Electronic Components | Check for Price | IC 4M X 16 EDO DRAM, 60 ns, PDSO50, 0.400 INCH, PLASTIC, SOJ-50, Dynamic RAM | MD51V65165-60JA vs TC5165165AJ-60 |
HM5165165FJ-6 | Elpida Memory Inc | Check for Price | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | MD51V65165-60JA vs HM5165165FJ-6 |
M5M465165BJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, SOJ-50 | MD51V65165-60JA vs M5M465165BJ-6 |
M5M465165AJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, SOJ-50 | MD51V65165-60JA vs M5M465165AJ-6 |